



0430300003-03-V4-D | |
|---|---|
DigiKey Part Number | 0430300003-03-V4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-03-V4-D |
Description | 3" PRE-CRIMP A2015V VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.9.92000 | kr.99.20 |
| 30 | kr.8.78933 | kr.263.68 |
| 50 | kr.8.33400 | kr.416.70 |
| 100 | kr.7.77920 | kr.777.92 |
| 250 | kr.7.14520 | kr.1,786.30 |
| 500 | kr.6.73088 | kr.3,365.44 |
| 1.000 | kr.6.36595 | kr.6,365.95 |
| 2.500 | kr.5.94957 | kr.14,873.92 |
| 5.000 | kr.5.67814 | kr.28,390.70 |
| Unit Price without VAT: | kr.9.92000 |
|---|---|
| Unit Price with VAT: | kr.12.40000 |











