



0430300003-02-V4-D | |
|---|---|
DigiKey Part Number | 0430300003-02-V4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-02-V4-D |
Description | 2" PRE-CRIMP A2015V VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.9.81100 | kr.98.11 |
| 30 | kr.8.69333 | kr.260.80 |
| 50 | kr.8.24320 | kr.412.16 |
| 100 | kr.7.69470 | kr.769.47 |
| 250 | kr.7.06688 | kr.1,766.72 |
| 500 | kr.6.65676 | kr.3,328.38 |
| 1.000 | kr.6.29536 | kr.6,295.36 |
| 2.500 | kr.5.88301 | kr.14,707.52 |
| 5.000 | kr.5.61421 | kr.28,071.05 |
| Unit Price without VAT: | kr.9.81100 |
|---|---|
| Unit Price with VAT: | kr.12.26375 |











