Slate 20 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 20 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-04-S0

DigiKey Part Number
0430300003-04-S0-ND
Manufacturer
Manufacturer Product Number
0430300003-04-S0
Description
4" PRE-CRIMP A2040S SLATE
Customer Reference
Detailed Description
Slate 20 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Slate
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.5.28800kr.52.88
30kr.4.65767kr.139.73
50kr.4.40380kr.220.19
100kr.4.09370kr.409.37
250kr.3.73960kr.934.90
500kr.3.50766kr.1,753.83
1.000kr.3.30320kr.3,303.20
2.500kr.3.06985kr.7,674.63
5.000kr.2.91764kr.14,588.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.28800
Unit Price with VAT:kr.6.61000
Alternate Color
4" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: kr.5.28800
4" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: kr.5.28800
4" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: kr.5.28800
4" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: kr.5.28800
4" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: kr.5.28800
Alternate Length
2" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: kr.4.97100
3" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: kr.5.12900
5" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: kr.5.44600
6" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: kr.5.60500
8" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: kr.5.91500
Assembly Component