



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.97100 | kr.49.71 |
| 30 | kr.4.37467 | kr.131.24 |
| 50 | kr.4.13500 | kr.206.75 |
| 100 | kr.3.84270 | kr.384.27 |
| 250 | kr.3.50804 | kr.877.01 |
| 500 | kr.3.28920 | kr.1,644.60 |
| 1.000 | kr.3.09620 | kr.3,096.20 |
| 2.500 | kr.2.87585 | kr.7,189.62 |
| 5.000 | kr.2.73207 | kr.13,660.35 |
| Unit Price without VAT: | kr.4.97100 |
|---|---|
| Unit Price with VAT: | kr.6.21375 |











