



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.12900 | kr.51.29 |
| 30 | kr.4.51633 | kr.135.49 |
| 50 | kr.4.26940 | kr.213.47 |
| 100 | kr.3.96880 | kr.396.88 |
| 250 | kr.3.62396 | kr.905.99 |
| 500 | kr.3.39850 | kr.1,699.25 |
| 1.000 | kr.3.19986 | kr.3,199.86 |
| 2.500 | kr.2.97293 | kr.7,432.32 |
| 5.000 | kr.2.82491 | kr.14,124.55 |
| Unit Price without VAT: | kr.5.12900 |
|---|---|
| Unit Price with VAT: | kr.6.41125 |











