Slate 22 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 22 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-08-S2

DigiKey Part Number
0430300002-08-S2-ND
Manufacturer
Manufacturer Product Number
0430300002-08-S2
Description
8" PRE-CRIMP A2016S SLATE
Customer Reference
Detailed Description
Slate 22 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Slate
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.5.48400kr.54.84
30kr.4.83100kr.144.93
50kr.4.56860kr.228.43
100kr.4.24780kr.424.78
250kr.3.88108kr.970.27
500kr.3.64144kr.1,820.72
1.000kr.3.43007kr.3,430.07
2.500kr.3.18879kr.7,971.98
5.000kr.3.03141kr.15,157.05
Manufacturers Standard Package
Unit Price without VAT:kr.5.48400
Unit Price with VAT:kr.6.85500
Alternate Color
8" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: kr.5.48400
8" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: kr.5.48400
8" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: kr.5.48400
8" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: kr.5.48400
8" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: kr.5.48400
Alternate Length
2" PRE-CRIMP A2016S SLATE
In-Stock: 0
Unit Price: kr.4.73000
3" PRE-CRIMP A2016S SLATE
In-Stock: 0
Unit Price: kr.4.85600
4" PRE-CRIMP A2016S SLATE
In-Stock: 0
Unit Price: kr.4.98300
5" PRE-CRIMP A2016S SLATE
In-Stock: 0
Unit Price: kr.5.11000
6" PRE-CRIMP A2016S SLATE
In-Stock: 0
Unit Price: kr.5.23100
Assembly Component