



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.73000 | kr.47.30 |
| 30 | kr.4.16100 | kr.124.83 |
| 50 | kr.3.93340 | kr.196.67 |
| 100 | kr.3.65370 | kr.365.37 |
| 250 | kr.3.33408 | kr.833.52 |
| 500 | kr.3.12512 | kr.1,562.56 |
| 1.000 | kr.2.94068 | kr.2,940.68 |
| 2.500 | kr.2.73013 | kr.6,825.32 |
| 5.000 | kr.2.59277 | kr.12,963.85 |
| Unit Price without VAT: | kr.4.73000 |
|---|---|
| Unit Price with VAT: | kr.5.91250 |











