



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.11000 | kr.51.10 |
| 30 | kr.4.49733 | kr.134.92 |
| 50 | kr.4.25160 | kr.212.58 |
| 100 | kr.3.95240 | kr.395.24 |
| 250 | kr.3.60872 | kr.902.18 |
| 500 | kr.3.38416 | kr.1,692.08 |
| 1.000 | kr.3.18617 | kr.3,186.17 |
| 2.500 | kr.2.96015 | kr.7,400.38 |
| 5.000 | kr.2.81269 | kr.14,063.45 |
| Unit Price without VAT: | kr.5.11000 |
|---|---|
| Unit Price with VAT: | kr.6.38750 |











