



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.9.65100 | kr.96.51 |
| 30 | kr.8.54533 | kr.256.36 |
| 50 | kr.8.10300 | kr.405.15 |
| 100 | kr.7.56170 | kr.756.17 |
| 250 | kr.6.94364 | kr.1,735.91 |
| 500 | kr.6.53970 | kr.3,269.85 |
| 1.000 | kr.6.18367 | kr.6,183.67 |
| 2.500 | kr.5.77754 | kr.14,443.85 |
| 5.000 | kr.5.51276 | kr.27,563.80 |
| Unit Price without VAT: | kr.9.65100 |
|---|---|
| Unit Price with VAT: | kr.12.06375 |











