



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.9.40900 | kr.94.09 |
| 30 | kr.8.33300 | kr.249.99 |
| 50 | kr.7.89960 | kr.394.98 |
| 100 | kr.7.37220 | kr.737.22 |
| 250 | kr.6.76860 | kr.1,692.15 |
| 500 | kr.6.37436 | kr.3,187.18 |
| 1.000 | kr.6.02687 | kr.6,026.87 |
| 2.500 | kr.5.63048 | kr.14,076.20 |
| 5.000 | kr.5.37205 | kr.26,860.25 |
| Unit Price without VAT: | kr.9.40900 |
|---|---|
| Unit Price with VAT: | kr.11.76125 |











