Green 24 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 24 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-06-G4-D

DigiKey Part Number
0430300002-06-G4-D-ND
Manufacturer
Manufacturer Product Number
0430300002-06-G4-D
Description
6" PRE-CRIMP A2015G GREEN
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.9.51600kr.95.16
30kr.8.42600kr.252.78
50kr.7.98960kr.399.48
100kr.7.45580kr.745.58
250kr.6.84644kr.1,711.61
500kr.6.44816kr.3,224.08
1.000kr.6.09711kr.6,097.11
2.500kr.5.69667kr.14,241.68
5.000kr.5.43560kr.27,178.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.51600
Unit Price with VAT:kr.11.89500
Alternate Color
6" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: kr.9.51600
6" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: kr.9.51600
6" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: kr.9.51600
6" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: kr.9.51600
6" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: kr.9.51600
Alternate Length
2" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: kr.9.09200
3" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: kr.9.19900
4" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: kr.9.30100
5" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: kr.9.40900
8" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: kr.9.72600
Assembly Component