



0430300001-08-W4-D | |
|---|---|
DigiKey Part Number | 0430300001-08-W4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-08-W4-D |
Description | 8" PRE-CRIMP A2015W WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.8.41000 | kr.84.10 |
| 30 | kr.7.43667 | kr.223.10 |
| 50 | kr.7.04640 | kr.352.32 |
| 100 | kr.6.57020 | kr.657.02 |
| 250 | kr.6.02548 | kr.1,506.37 |
| 500 | kr.5.66976 | kr.2,834.88 |
| 1.000 | kr.5.35622 | kr.5,356.22 |
| 2.500 | kr.4.99842 | kr.12,496.05 |
| 5.000 | kr.4.76513 | kr.23,825.65 |
| Unit Price without VAT: | kr.8.41000 |
|---|---|
| Unit Price with VAT: | kr.10.51250 |











