



0430300001-03-W4-D | |
|---|---|
DigiKey Part Number | 0430300001-03-W4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-03-W4-D |
Description | 3" PRE-CRIMP A2015W WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.7.86600 | kr.78.66 |
| 30 | kr.6.95467 | kr.208.64 |
| 50 | kr.6.58680 | kr.329.34 |
| 100 | kr.6.13890 | kr.613.89 |
| 250 | kr.5.62688 | kr.1,406.72 |
| 500 | kr.5.29228 | kr.2,646.14 |
| 1.000 | kr.4.99725 | kr.4,997.25 |
| 2.500 | kr.4.66068 | kr.11,651.70 |
| 5.000 | kr.4.44118 | kr.22,205.90 |
| Unit Price without VAT: | kr.7.86600 |
|---|---|
| Unit Price with VAT: | kr.9.83250 |











