



0430300001-06-W4-D | |
|---|---|
DigiKey Part Number | 0430300001-06-W4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-06-W4-D |
Description | 6" PRE-CRIMP A2015W WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.8.19200 | kr.81.92 |
| 30 | kr.7.24467 | kr.217.34 |
| 50 | kr.6.86340 | kr.343.17 |
| 100 | kr.6.39810 | kr.639.81 |
| 250 | kr.5.86648 | kr.1,466.62 |
| 500 | kr.5.51898 | kr.2,759.49 |
| 1.000 | kr.5.21293 | kr.5,212.93 |
| 2.500 | kr.4.86356 | kr.12,158.90 |
| 5.000 | kr.4.63575 | kr.23,178.75 |
| Unit Price without VAT: | kr.8.19200 |
|---|---|
| Unit Price with VAT: | kr.10.24000 |











