Heat Shrink Tubing, Flexible 0.313" (7.93mm) 2 to 1 Black 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670619

DigiKey Part Number
900-0192670619-ND
Manufacturer
Manufacturer Product Number
0192670619
Description
HEATSHRINK 5/16" BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.313" (7.93mm) 2 to 1 Black 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
500.0' (152.4m)
Inner Diameter - Supplied
0.313" (7.93mm)
Inner Diameter - Recovered
-
Recovered Wall Thickness
-
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
500kr.2.06570kr.1,032.85
1.000kr.1.89994kr.1,899.94
1.500kr.1.80923kr.2,713.84
2.500kr.1.80763kr.4,519.07
Manufacturers Standard Package
Unit Price without VAT:kr.2.06570
Unit Price with VAT:kr.2.58213
Alternate Length
HEATSHRINK 5/16" X 10' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 5/16" X 100' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 5/16" X 1' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 5/16" X 50' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 5/16" X 25' BLACK
In-Stock: 0
Unit Price: