Heat Shrink Tubing, Flexible 0.313" (7.93mm) 2 to 1 Black 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670619

DigiKey Part Number
900-0192670619-10-ND
Manufacturer
Manufacturer Product Number
0192670619
Description
HEATSHRINK 5/16" X 10' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.313" (7.93mm) 2 to 1 Black 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
10.00' (3.05m)
Inner Diameter - Supplied
0.313" (7.93mm)
Inner Diameter - Recovered
-
Recovered Wall Thickness
-
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 5/16" BLACK
In-Stock: 500
Unit Price: kr.2.06570
HEATSHRINK 5/16" X 100' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 5/16" X 1' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 5/16" X 50' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 5/16" X 25' BLACK
In-Stock: 0
Unit Price: