Heat Shrink Tubing, Flexible 0.313" (7.93mm) 2 to 1 Black 1.00' (304.80mm, 12.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670619

DigiKey Part Number
900-0192670619-1-ND
Manufacturer
Manufacturer Product Number
0192670619
Description
HEATSHRINK 5/16" X 1' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.313" (7.93mm) 2 to 1 Black 1.00' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
0.313" (7.93mm)
Inner Diameter - Recovered
-
Recovered Wall Thickness
-
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 5/16" BLACK
In-Stock: 500
Unit Price: kr.2.06570
HEATSHRINK 5/16" X 10' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 5/16" X 100' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 5/16" X 50' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 5/16" X 25' BLACK
In-Stock: 0
Unit Price: