Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.295" (7.49mm) | |
Length - Overall | 0.635" (16.13mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.211" (5.36mm) | |
Length - Termination | 0.245" (6.22mm) | |
Tongue Inside Opening | 0.146" (3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.50937 | kr.4,074.96 |
| Unit Price without VAT: | kr.0.50937 |
|---|---|
| Unit Price with VAT: | kr.0.63671 |







