8221 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.50937
Datasheet

Parametric Equivalent


3M
In Stock: 204
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.96241
Datasheet

Parametric Equivalent


3M
In Stock: 180
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.1.97884
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.390.42000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.1.56636
Datasheet
6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8221

DigiKey Part Number
36-8221-ND
Manufacturer
Manufacturer Product Number
8221
Description
CONN SPADE TERM 14-16AWG #6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
0.650" (16.50mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.250" (6.35mm)
Tongue Inside Opening
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.83016kr.830.16
Unit Price without VAT:kr.0.83016
Unit Price with VAT:kr.1.03770