6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT-BS-32-6

DigiKey Part Number
19-HT-BS-32-6-ND
Manufacturer
Manufacturer Product Number
HT-BS-32-6
Description
CONN SPADE TERM 14-16AWG #6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
0.650" (16.50mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Butted Seam, High Temperature
Color
-
Contact Finish
-
Contact Material
-
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.250" (6.35mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.1.07100kr.10.71
25kr.1.00680kr.25.17
50kr.0.95860kr.47.93
100kr.0.91300kr.91.30
250kr.0.85540kr.213.85
500kr.0.81456kr.407.28
1.000kr.0.77564kr.775.64
3.000kr.0.71771kr.2,153.13
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750