0190700295 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 9.396
Unit Price: kr.2.96000
Datasheet

Parametric Equivalent


Molex
In Stock: 28.108
Unit Price: kr.2.19000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.831
Unit Price: kr.1.67000
Datasheet

Parametric Equivalent


Molex
In Stock: 2.541
Unit Price: kr.3.60000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.793
Unit Price: kr.1.80000
Datasheet

Parametric Equivalent


Molex
In Stock: 12.469
Unit Price: kr.3.15000
Datasheet

Parametric Equivalent


Molex
In Stock: 20.346
Unit Price: kr.2.89000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.574
Unit Price: kr.3.34000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2.83000
Datasheet

Parametric Equivalent


3M
In Stock: 353
Unit Price: kr.2.51000
Datasheet

Parametric Equivalent


3M
In Stock: 693
Unit Price: kr.1.61000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.11.21974
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 742
Unit Price: kr.39.35000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700295

DigiKey Part Number
0190700295-ND
Manufacturer
Manufacturer Product Number
0190700295
Description
CONN RING CIRC 14-16AWG #10
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.352" (8.94mm)
Length - Overall
0.921" (23.39mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.175" (4.45mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.