
1577640-1 | |
|---|---|
DigiKey Part Number | A135145-ND |
Manufacturer | |
Manufacturer Product Number | 1577640-1 |
Description | CONN RING CIRC 12-14AWG #10 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1577640-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 12-14 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Beige |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Nickel |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.090" ~ 0.125" (2.29mm ~ 3.18mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Polyetheretherketone (PEEK) |
Length - Overall 0.905" (22.99mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.01000 | kr.40.01 |
| 10 | kr.33.98200 | kr.339.82 |
| 25 | kr.31.85200 | kr.796.30 |
| 50 | kr.30.33060 | kr.1,516.53 |
| 100 | kr.28.88190 | kr.2,888.19 |
| 250 | kr.27.07408 | kr.6,768.52 |
| 500 | kr.25.78238 | kr.12,891.19 |
| 1.000 | kr.24.55285 | kr.24,552.85 |
| 2.500 | kr.23.01755 | kr.57,543.88 |
| Unit Price without VAT: | kr.40.01000 |
|---|---|
| Unit Price with VAT: | kr.50.01250 |


