Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
0190730099
0190730099
Molex - Quixon Quick Disconnect Terminals

0190730099

DigiKey Part Number
WM14230TR-ND - Tape & Reel (TR)
WM14230CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190730099
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730099 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.352" (8.94mm)
Length - Overall
0.936" (23.77mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.346
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.89000kr.2.89
10kr.2.46900kr.24.69
25kr.2.31480kr.57.87
50kr.2.20300kr.110.15
100kr.2.09750kr.209.75
250kr.1.96576kr.491.44
500kr.1.87190kr.935.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.81125kr.2,716.88
3.000kr.1.72476kr.5,174.28
4.500kr.1.67613kr.7,542.58
7.500kr.1.61680kr.12,126.00
10.500kr.1.57889kr.16,578.34
15.000kr.1.53967kr.23,095.05
37.500kr.1.44336kr.54,126.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.89000
Unit Price with VAT:kr.3.61250