Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Conductors 25 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200963 | Molex | 0 | 0150200963-ND | kr.20.78281 | Parametric Equivalent |
| 0151200963 | Molex | 0 | 900-0151200963-ND | kr.19.87774 | Parametric Equivalent |
| 0151660963 | Molex | 152 | 0151660963-ND | kr.19.83000 | Parametric Equivalent |
| 0152660963 | Molex | 963 | 0152660963-ND | kr.31.96000 | Parametric Equivalent |
| 0982660963 | Molex | 0 | 0982660963-ND | kr.24.50175 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.48.84380 | kr.48,843.80 |
| Unit Price without VAT: | kr.48.84380 |
|---|---|
| Unit Price with VAT: | kr.61.05475 |











