25 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJH-25-D-12.00-4

DigiKey Part Number
FJH-25-D-12.00-4-ND
Manufacturer
Manufacturer Product Number
FJH-25-D-12.00-4
Description
CABLE FFC/FPC 25POS 0.5MM 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
25 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
FJH-25-D-12.00-4 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
25
Manufacturer
Samtec Inc.
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 453
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.41.46000kr.41.46
25kr.37.48960kr.937.24
50kr.34.83200kr.1,741.60
100kr.34.67980kr.3,467.98
Manufacturers Standard Package
Unit Price without VAT:kr.41.46000
Unit Price with VAT:kr.51.82500