25 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0151660963

DigiKey Part Number
0151660963-ND
Manufacturer
Manufacturer Product Number
0151660963
Description
CABLE FFC/FPC 25POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660963 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
25
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.05000kr.20.05
10kr.17.02700kr.170.27
25kr.15.96200kr.399.05
50kr.15.19800kr.759.90
100kr.14.47230kr.1,447.23
250kr.13.56612kr.3,391.53
500kr.12.91862kr.6,459.31
1.000kr.12.30233kr.12,302.33
3.000kr.11.38548kr.34,156.44
Manufacturers Standard Package
Unit Price without VAT:kr.20.05000
Unit Price with VAT:kr.25.06250