0150671225 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 818
Unit Price: kr.21.50000
Datasheet

Parametric Equivalent


Molex
In Stock: 892
Unit Price: kr.25.28000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.17.80297
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.3.96687
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.4.52708
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.57.12000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.57.12000
Datasheet
25 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150671225

DigiKey Part Number
900-0150671225-ND
Manufacturer
Manufacturer Product Number
0150671225
Description
PREMO-FLEX 1.0 HBS LGT 305 TYPEA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
25
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670963Molex8180151670963-NDkr.21.50000Parametric Equivalent
0152670963Molex8920152670963-NDkr.25.28000Parametric Equivalent
0982670963Molex00982670963-NDkr.17.80297Parametric Equivalent
10-25-A-0304-C-4-08-4-TGCT02073-10-25-A-0304-C-4-08-4-T-NDkr.3.96687Parametric Equivalent
10-25-A-0304-C-4-08-4-T-HFGCT02073-10-25-A-0304-C-4-08-4-T-HF-NDkr.4.52708Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.27.33821kr.27,338.21
Manufacturers Standard Package
Unit Price without VAT:kr.27.33821
Unit Price with VAT:kr.34.17276