Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 25 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670961 | Molex | 1.000 | 0151670961-ND | kr.22.70000 | Parametric Equivalent |
| 0152670961 | Molex | 988 | 0152670961-ND | kr.21.50000 | Parametric Equivalent |
| 0982670961 | Molex | 0 | 0982670961-ND | kr.14.79528 | Parametric Equivalent |
| 10-25-A-0254-C-4-08-4-T | GCT | 0 | 2073-10-25-A-0254-C-4-08-4-T-ND | kr.3.83513 | Parametric Equivalent |
| 10-25-A-0254-C-4-08-4-T-HF | GCT | 0 | 2073-10-25-A-0254-C-4-08-4-T-HF-ND | kr.4.37834 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.24.40900 | kr.24,409.00 |
| Unit Price without VAT: | kr.24.40900 |
|---|---|
| Unit Price with VAT: | kr.30.51125 |







