Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10-25-A-0254-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-25-A-0254-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-25-A-0254-C-4-08-4-T |
Description | 1MM PITCH FFC, 25 CONTACTS, A TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Number of Conductors 25 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-25-A-0254-C-4-08-4-T-HF | GCT | 0 | 2073-10-25-A-0254-C-4-08-4-T-HF-ND | kr.4.37834 | Parametric Equivalent |
| 0150671025 | Molex | 0 | 900-0150671025-ND | kr.24.40900 | Parametric Equivalent |
| 0151670961 | Molex | 1.000 | 0151670961-ND | kr.22.70000 | Parametric Equivalent |
| 0152670961 | Molex | 988 | 0152670961-ND | kr.21.50000 | Parametric Equivalent |
| 0982670961 | Molex | 0 | 0982670961-ND | kr.14.79528 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.83513 | kr.3,835.13 |
| Unit Price without VAT: | kr.3.83513 |
|---|---|
| Unit Price with VAT: | kr.4.79391 |








