0150671005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1.178
Unit Price: kr.16.93000
Datasheet

Parametric Equivalent


Molex
In Stock: 998
Unit Price: kr.13.57000
Datasheet

Parametric Equivalent


Molex
In Stock: 597
Unit Price: kr.11.26000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.7.74818
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.3.16956
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.3.62718
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.27.39000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.27.39000
5 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150671005

DigiKey Part Number
900-0150671005-ND
Manufacturer
Manufacturer Product Number
0150671005
Description
PREMO-FLEX 1.0 HBS LGT 254 TYPEA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150390741Molex1.178900-0150390741-NDkr.16.93000Parametric Equivalent
0151670741Molex9980151670741-NDkr.13.57000Parametric Equivalent
0152670741Molex5970152670741-NDkr.11.26000Parametric Equivalent
0982670741Molex00982670741-NDkr.7.74818Parametric Equivalent
10-05-A-0254-C-4-08-4-TGCT02073-10-05-A-0254-C-4-08-4-T-NDkr.3.16956Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.12.42906kr.12,429.06
Manufacturers Standard Package
Unit Price without VAT:kr.12.42906
Unit Price with VAT:kr.15.53633