5 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0151670741

DigiKey Part Number
0151670741-ND
Manufacturer
Manufacturer Product Number
0151670741
Description
CABLE FFC/FPC 5POS 1MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670741 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 998
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.57000kr.13.57
10kr.11.51300kr.115.13
25kr.10.79320kr.269.83
50kr.10.27580kr.513.79
100kr.9.78520kr.978.52
250kr.9.17196kr.2,292.99
500kr.8.73398kr.4,366.99
1.000kr.8.31713kr.8,317.13
3.000kr.7.69716kr.23,091.48
Manufacturers Standard Package
Unit Price without VAT:kr.13.57000
Unit Price with VAT:kr.16.96250