Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10-05-A-0254-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-05-A-0254-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-05-A-0254-C-4-08-4-T |
Description | 1MM PITCH FFC, 5 CONTACTS, A TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Number of Conductors 5 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-05-A-0254-C-4-08-4-T-HF | GCT | 0 | 2073-10-05-A-0254-C-4-08-4-T-HF-ND | kr.3.62718 | Parametric Equivalent |
| 0150390741 | Molex | 1.178 | 900-0150390741-ND | kr.16.93000 | Parametric Equivalent |
| 0150671005 | Molex | 0 | 900-0150671005-ND | kr.12.42906 | Parametric Equivalent |
| 0151670741 | Molex | 998 | 0151670741-ND | kr.13.57000 | Parametric Equivalent |
| 0152670741 | Molex | 597 | 0152670741-ND | kr.11.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.16956 | kr.3,169.56 |
| Unit Price without VAT: | kr.3.16956 |
|---|---|
| Unit Price with VAT: | kr.3.96195 |











