



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.38400 | kr.63.84 |
| 30 | kr.5.63400 | kr.169.02 |
| 50 | kr.5.33200 | kr.266.60 |
| 100 | kr.4.96360 | kr.496.36 |
| 250 | kr.4.54120 | kr.1,135.30 |
| 500 | kr.4.26518 | kr.2,132.59 |
| 1.000 | kr.4.02191 | kr.4,021.91 |
| 2.500 | kr.3.74423 | kr.9,360.58 |
| 5.000 | kr.3.56313 | kr.17,815.65 |
| Unit Price without VAT: | kr.6.38400 |
|---|---|
| Unit Price with VAT: | kr.7.98000 |











