



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.27700 | kr.62.77 |
| 30 | kr.5.53700 | kr.166.11 |
| 50 | kr.5.23820 | kr.261.91 |
| 100 | kr.4.87550 | kr.487.55 |
| 250 | kr.4.46032 | kr.1,115.08 |
| 500 | kr.4.18858 | kr.2,094.29 |
| 1.000 | kr.3.94925 | kr.3,949.25 |
| 2.500 | kr.3.67598 | kr.9,189.95 |
| 5.000 | kr.3.49778 | kr.17,488.90 |
| Unit Price without VAT: | kr.6.27700 |
|---|---|
| Unit Price with VAT: | kr.7.84625 |











