



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.16200 | kr.61.62 |
| 30 | kr.5.43767 | kr.163.13 |
| 50 | kr.5.14420 | kr.257.21 |
| 100 | kr.4.78800 | kr.478.80 |
| 250 | kr.4.37916 | kr.1,094.79 |
| 500 | kr.4.11200 | kr.2,056.00 |
| 1.000 | kr.3.87653 | kr.3,876.53 |
| 2.500 | kr.3.60774 | kr.9,019.35 |
| 5.000 | kr.3.43241 | kr.17,162.05 |
| Unit Price without VAT: | kr.6.16200 |
|---|---|
| Unit Price with VAT: | kr.7.70250 |











