



0039000059-06-R4-D | |
|---|---|
DigiKey Part Number | 0039000059-06-R4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-06-R4-D |
Description | 6" PRE-CRIMP A2015 RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.45900 | kr.54.59 |
| 30 | kr.5.05400 | kr.151.62 |
| 50 | kr.4.87420 | kr.243.71 |
| 100 | kr.4.64130 | kr.464.13 |
| 250 | kr.4.35048 | kr.1,087.62 |
| 500 | kr.4.14260 | kr.2,071.30 |
| 1.000 | kr.3.94483 | kr.3,944.83 |
| 2.500 | kr.3.69784 | kr.9,244.60 |
| 5.000 | kr.3.52142 | kr.17,607.10 |
| Unit Price without VAT: | kr.5.45900 |
|---|---|
| Unit Price with VAT: | kr.6.82375 |











