



0039000059-06-N4-D | |
|---|---|
DigiKey Part Number  | 0039000059-06-N4-D-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0039000059-06-N4-D  | 
Description  | 6" PRE-CRIMP A2015 BROWN  | 
Customer Reference  | |
Detailed Description  | Brown 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Contact End  | Socket to Socket  | |
Length  | 6.00" (152.40mm)  | |
Wire Gauge  | 24 AWG  | |
Contact Finish  | Tin  | |
Color  | Brown  | |
Contact Finish Thickness  | -  | |
Number of Rows  | 1  | |
Number of Conductors  | 1  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.5.45900 | kr.54.59 | 
| 30 | kr.5.05400 | kr.151.62 | 
| 50 | kr.4.87420 | kr.243.71 | 
| 100 | kr.4.64130 | kr.464.13 | 
| 250 | kr.4.35048 | kr.1,087.62 | 
| 500 | kr.4.14260 | kr.2,071.30 | 
| 1.000 | kr.3.94483 | kr.3,944.83 | 
| 2.500 | kr.3.69784 | kr.9,244.60 | 
| 5.000 | kr.3.52142 | kr.17,607.10 | 
| Unit Price without VAT: | kr.5.45900 | 
|---|---|
| Unit Price with VAT: | kr.6.82375 | 











