



0039000059-03-R4-D | |
|---|---|
DigiKey Part Number  | 0039000059-03-R4-D-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0039000059-03-R4-D  | 
Description  | 3" PRE-CRIMP A2015 RED  | 
Customer Reference  | |
Detailed Description  | Red 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Contact End  | Socket to Socket  | |
Length  | 3.00" (76.20mm)  | |
Wire Gauge  | 24 AWG  | |
Contact Finish  | Tin  | |
Color  | Red  | |
Contact Finish Thickness  | -  | |
Number of Rows  | 1  | |
Number of Conductors  | 1  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.5.13300 | kr.51.33 | 
| 30 | kr.4.74867 | kr.142.46 | 
| 50 | kr.4.57980 | kr.228.99 | 
| 100 | kr.4.36030 | kr.436.03 | 
| 250 | kr.4.08728 | kr.1,021.82 | 
| 500 | kr.3.89196 | kr.1,945.98 | 
| 1.000 | kr.3.70605 | kr.3,706.05 | 
| 2.500 | kr.3.47405 | kr.8,685.12 | 
| 5.000 | kr.3.30831 | kr.16,541.55 | 
| Unit Price without VAT: | kr.5.13300 | 
|---|---|
| Unit Price with VAT: | kr.6.41625 | 











