



0039000059-05-V0-D | |
|---|---|
DigiKey Part Number | 0039000059-05-V0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-05-V0-D |
Description | 5" PRE-CRIMP A2040 VIOLET |
Customer Reference | |
Detailed Description | Violet 20 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.57400 | kr.55.74 |
| 30 | kr.5.15400 | kr.154.62 |
| 50 | kr.4.97160 | kr.248.58 |
| 100 | kr.4.73410 | kr.473.41 |
| 250 | kr.4.43752 | kr.1,109.38 |
| 500 | kr.4.22554 | kr.2,112.77 |
| 1.000 | kr.4.02374 | kr.4,023.74 |
| 2.500 | kr.3.77185 | kr.9,429.62 |
| 5.000 | kr.3.59190 | kr.17,959.50 |
| Unit Price without VAT: | kr.5.57400 |
|---|---|
| Unit Price with VAT: | kr.6.96750 |











