



0039000059-02-V0-D | |
|---|---|
DigiKey Part Number | 0039000059-02-V0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-02-V0-D |
Description | 2" PRE-CRIMP A2040 VIOLET |
Customer Reference | |
Detailed Description | Violet 20 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.10700 | kr.51.07 |
| 30 | kr.4.72733 | kr.141.82 |
| 50 | kr.4.55940 | kr.227.97 |
| 100 | kr.4.34180 | kr.434.18 |
| 250 | kr.4.06936 | kr.1,017.34 |
| 500 | kr.3.87508 | kr.1,937.54 |
| 1.000 | kr.3.69005 | kr.3,690.05 |
| 2.500 | kr.3.45900 | kr.8,647.50 |
| 5.000 | kr.3.29398 | kr.16,469.90 |
| Unit Price without VAT: | kr.5.10700 |
|---|---|
| Unit Price with VAT: | kr.6.38375 |











