



0039000059-04-V0-D | |
|---|---|
DigiKey Part Number | 0039000059-04-V0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-04-V0-D |
Description | 4" PRE-CRIMP A2040 VIOLET |
Customer Reference | |
Detailed Description | Violet 20 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.42100 | kr.54.21 |
| 30 | kr.5.01333 | kr.150.40 |
| 50 | kr.4.83460 | kr.241.73 |
| 100 | kr.4.60350 | kr.460.35 |
| 250 | kr.4.31512 | kr.1,078.78 |
| 500 | kr.4.10906 | kr.2,054.53 |
| 1.000 | kr.3.91277 | kr.3,912.77 |
| 2.500 | kr.3.66784 | kr.9,169.60 |
| 5.000 | kr.3.49284 | kr.17,464.20 |
| Unit Price without VAT: | kr.5.42100 |
|---|---|
| Unit Price with VAT: | kr.6.77625 |











