



0039000059-03-G4-D | |
|---|---|
DigiKey Part Number | 0039000059-03-G4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-03-G4-D |
Description | 3" PRE-CRIMP A2015 GREEN |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.13300 | kr.51.33 |
| 30 | kr.4.74867 | kr.142.46 |
| 50 | kr.4.57980 | kr.228.99 |
| 100 | kr.4.36030 | kr.436.03 |
| 250 | kr.4.08728 | kr.1,021.82 |
| 500 | kr.3.89196 | kr.1,945.98 |
| 1.000 | kr.3.70605 | kr.3,706.05 |
| 2.500 | kr.3.47405 | kr.8,685.12 |
| 5.000 | kr.3.30831 | kr.16,541.55 |
| Unit Price without VAT: | kr.5.13300 |
|---|---|
| Unit Price with VAT: | kr.6.41625 |











