



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.67300 | kr.46.73 |
| 30 | kr.4.32467 | kr.129.74 |
| 50 | kr.4.17160 | kr.208.58 |
| 100 | kr.3.97230 | kr.397.23 |
| 250 | kr.3.72320 | kr.930.80 |
| 500 | kr.3.54538 | kr.1,772.69 |
| 1.000 | kr.3.37608 | kr.3,376.08 |
| 2.500 | kr.3.16469 | kr.7,911.72 |
| 5.000 | kr.3.01369 | kr.15,068.45 |
| Unit Price without VAT: | kr.4.67300 |
|---|---|
| Unit Price with VAT: | kr.5.84125 |











