



0039000040-06-V2 | |
|---|---|
DigiKey Part Number  | 0039000040-06-V2-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0039000040-06-V2  | 
Description  | 6" PRE-CRIMP A2016 VIOLET  | 
Customer Reference  | |
Detailed Description  | Violet 22 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Contact End  | Pin to Cable (Round)  | |
Length  | 6.00" (152.40mm)  | |
Wire Gauge  | 22 AWG  | |
Contact Finish  | Tin  | |
Color  | Violet  | |
Contact Finish Thickness  | -  | |
Number of Rows  | 1  | |
Number of Conductors  | 1  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.3.73100 | kr.37.31 | 
| 30 | kr.3.44967 | kr.103.49 | 
| 50 | kr.3.32800 | kr.166.40 | 
| 100 | kr.3.16860 | kr.316.86 | 
| 250 | kr.2.97012 | kr.742.53 | 
| 500 | kr.2.82816 | kr.1,414.08 | 
| 1.000 | kr.2.69306 | kr.2,693.06 | 
| 2.500 | kr.2.52444 | kr.6,311.10 | 
| 5.000 | kr.2.40397 | kr.12,019.85 | 
| Unit Price without VAT: | kr.3.73100 | 
|---|---|
| Unit Price with VAT: | kr.4.66375 | 











