



0039000040-02-V2 | |
|---|---|
DigiKey Part Number  | 0039000040-02-V2-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0039000040-02-V2  | 
Description  | 2" PRE-CRIMP A2016 VIOLET  | 
Customer Reference  | |
Detailed Description  | Violet 22 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Contact End  | Pin to Cable (Round)  | |
Length  | 2.00" (50.80mm)  | |
Wire Gauge  | 22 AWG  | |
Contact Finish  | Tin  | |
Color  | Violet  | |
Contact Finish Thickness  | -  | |
Number of Rows  | 1  | |
Number of Conductors  | 1  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.3.22600 | kr.32.26 | 
| 30 | kr.2.98233 | kr.89.47 | 
| 50 | kr.2.87740 | kr.143.87 | 
| 100 | kr.2.73980 | kr.273.98 | 
| 250 | kr.2.56792 | kr.641.98 | 
| 500 | kr.2.44506 | kr.1,222.53 | 
| 1.000 | kr.2.32832 | kr.2,328.32 | 
| 2.500 | kr.2.18250 | kr.5,456.25 | 
| 5.000 | kr.2.07832 | kr.10,391.60 | 
| Unit Price without VAT: | kr.3.22600 | 
|---|---|
| Unit Price with VAT: | kr.4.03250 | 











