0039000040-xx-Vx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000040-xx-Vx
Molex Jumpers
ML-XT Extraction Video

0039000040-03-V2

DigiKey Part Number
0039000040-03-V2-ND
Manufacturer
Manufacturer Product Number
0039000040-03-V2
Description
3" PRE-CRIMP A2016 VIOLET
Customer Reference
Detailed Description
Violet 22 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.35400kr.33.54
30kr.3.09967kr.92.99
50kr.2.99000kr.149.50
100kr.2.84740kr.284.74
250kr.2.66880kr.667.20
500kr.2.54132kr.1,270.66
1.000kr.2.41997kr.2,419.97
2.500kr.2.26839kr.5,670.98
5.000kr.2.16013kr.10,800.65
Manufacturers Standard Package
Unit Price without VAT:kr.3.35400
Unit Price with VAT:kr.4.19250
Alternate Color
3" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: kr.3.35400
3" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: kr.3.35400
3" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: kr.3.35400
3" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: kr.3.35400
3" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: kr.3.35400
Alternate Length
2" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: kr.3.22600
4" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: kr.3.47500
5" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: kr.3.60300
6" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: kr.3.73100
8" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: kr.4.33900