



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.62200 | kr.46.22 |
| 30 | kr.4.27733 | kr.128.32 |
| 50 | kr.4.12600 | kr.206.30 |
| 100 | kr.3.92890 | kr.392.89 |
| 250 | kr.3.68252 | kr.920.63 |
| 500 | kr.3.50666 | kr.1,753.33 |
| 1.000 | kr.3.33921 | kr.3,339.21 |
| 2.500 | kr.3.13014 | kr.7,825.35 |
| 5.000 | kr.2.98078 | kr.14,903.90 |
| Unit Price without VAT: | kr.4.62200 |
|---|---|
| Unit Price with VAT: | kr.5.77750 |











