



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Discontinued at DigiKey | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.62200 | kr.46.22 |
| 30 | kr.4.27533 | kr.128.26 |
| 50 | kr.4.12300 | kr.206.15 |
| 100 | kr.3.92550 | kr.392.55 |
| 250 | kr.3.67960 | kr.919.90 |
| 500 | kr.3.50384 | kr.1,751.92 |
| 1.000 | kr.3.33647 | kr.3,336.47 |
| 2.500 | kr.3.12757 | kr.7,818.93 |
| 5.000 | kr.2.97832 | kr.14,891.60 |
| Unit Price without VAT: | kr.4.62200 |
|---|---|
| Unit Price with VAT: | kr.5.77750 |











