



0039000040-02-Y2-D | |
|---|---|
DigiKey Part Number | 0039000040-02-Y2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-02-Y2-D |
Description | 2" PRE-CRIMP A2016 YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.27600 | kr.42.76 |
| 30 | kr.3.95600 | kr.118.68 |
| 50 | kr.3.81580 | kr.190.79 |
| 100 | kr.3.63330 | kr.363.33 |
| 250 | kr.3.40536 | kr.851.34 |
| 500 | kr.3.24254 | kr.1,621.27 |
| 1.000 | kr.3.08774 | kr.3,087.74 |
| 2.500 | kr.2.89440 | kr.7,236.00 |
| 5.000 | kr.2.75628 | kr.13,781.40 |
| Unit Price without VAT: | kr.4.27600 |
|---|---|
| Unit Price with VAT: | kr.5.34500 |











