



0039000040-06-Y2-D | |
|---|---|
DigiKey Part Number | 0039000040-06-Y2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-06-Y2-D |
Description | 6" PRE-CRIMP A2016 YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.77300 | kr.47.73 |
| 30 | kr.4.41600 | kr.132.48 |
| 50 | kr.4.25960 | kr.212.98 |
| 100 | kr.4.05510 | kr.405.51 |
| 250 | kr.3.80112 | kr.950.28 |
| 500 | kr.3.61948 | kr.1,809.74 |
| 1.000 | kr.3.44662 | kr.3,446.62 |
| 2.500 | kr.3.23086 | kr.8,077.15 |
| 5.000 | kr.3.07670 | kr.15,383.50 |
| Unit Price without VAT: | kr.4.77300 |
|---|---|
| Unit Price with VAT: | kr.5.96625 |











